REC5-4805SRW/H6/A/CTRL
vs
REC5-4805SRW/H6/A/M/CTRL/X2
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
REC5-4805SRW/H6/A/CTRL
|
REC5-4805SRW/H6/A/M/CTRL/X2
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
DIP, DIP24,.6
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Height |
10.45 mm
|
|
Input Voltage-Max |
72 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-PDMA-P9
|
|
Length |
32 mm
|
|
Load Regulation-Max |
0.6%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.45 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
20.3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare REC5-4805SRW/H6/A/CTRL with alternatives
Compare REC5-4805SRW/H6/A/M/CTRL/X2 with alternatives