REC5-4805SRWZ/H2/A/X2 vs REC5-4805SRWZ/H6/A/M/X2 feature comparison

REC5-4805SRWZ/H2/A/X2 RECOM Power Inc

Buy Now Datasheet

REC5-4805SRWZ/H6/A/M/X2 RECOM Power Inc

Buy Now Datasheet
Source Content uid REC5-4805SRWZ/H2/A/X2 REC5-4805SRWZ/H6/A/M/X2
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN UL, IEC, EN
Efficiency (Main Output) 82% 82%
Input Voltage-Max 72 V 72 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P9 R-MDMA-P9
Length 32 mm 32 mm
Line Regulation-Max 0.3% 0.3%
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.1 V 5.1 V
Output Voltage-Min 4.9 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms 0.017675 Vrms
Screening Level IEC 60601-1 IEC 60601-1
Seated Height-Max 10.7 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1

Compare REC5-4805SRWZ/H2/A/X2 with alternatives

Compare REC5-4805SRWZ/H6/A/M/X2 with alternatives