REC8-2415SRWZ/H3/A/M vs AM8TW-2415SIZ feature comparison

REC8-2415SRWZ/H3/A/M RECOM Power Inc

Buy Now Datasheet

AM8TW-2415SIZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description DIP, DIP9/24,.6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-T9
Length 32 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.533 A
Output Voltage-Max 15.225 V
Output Voltage-Min 14.775 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP9/24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 8 W
Trim/Adjustable Output NO
Width 20.3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare REC8-2415SRWZ/H3/A/M with alternatives

Compare AM8TW-2415SIZ with alternatives