REF01BIEJ
vs
5962-8958101PX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
LINEAR TECHNOLOGY CORP
Package Description
, CAN8,.2
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
R-GDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.05 V
10.03 V
Output Voltage-Min
9.95 V
9.97 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Code
BCY
DIP
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
33 V
Supply Voltage-Min (Vsup)
13 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
8.5 ppm/°C
8.5 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.3%
Base Number Matches
2
5
Part Package Code
DIP
Pin Count
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare REF01BIEJ with alternatives
Compare 5962-8958101PX with alternatives