REF3025AIDBZR vs LM4128BMF-2.5 feature comparison

REF3025AIDBZR AMD Xilinx

Buy Now Datasheet

LM4128BMF-2.5 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Part Package Code SOT-23
Package Description TSSOP, TSOP5/6,.11,37
Pin Count 5
Input Voltage-Max 5.5 V
Input Voltage-Min 2.2 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.505 V
Output Voltage-Min 2.495 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 75 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.2%
Width 1.6 mm

Compare REF3025AIDBZR with alternatives

Compare LM4128BMF-2.5 with alternatives