REG1117/2K5
vs
LMS1587ISX-ADJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-223
|
D2PAK
|
Package Description |
SOT-223, 4 PIN
|
TO-263, 3 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.1 V
|
1.1 V
|
Input Voltage-Max |
15 V
|
|
Input Voltage-Min |
3.7 V
|
|
Input-Output Voltage Differential-Max |
13.75 V
|
5.75 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G3
|
JESD-609 Code |
e4
|
e0
|
Length |
6.5 mm
|
10.16 mm
|
Line Regulation-Max (%/V) |
0.32
|
0.047
|
Load Regulation-Max(%) |
0.4%
|
0.5%
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.8 A
|
3 A
|
Output Voltage1-Max |
13.8 V
|
1.275 V
|
Output Voltage1-Min |
1.25 V
|
1.225 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Equivalence Code |
SOT-223
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
4.79 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Voltage Tolerance-Max |
2%
|
|
Width |
3.5 mm
|
8.64 mm
|
Base Number Matches |
2
|
4
|
|
|
|
Compare REG1117/2K5 with alternatives
Compare LMS1587ISX-ADJ with alternatives