REM1-0505S (51000439) vs RO-0505S/HP feature comparison

REM1-0505S (51000439) RECOM Power Inc

Buy Now Datasheet

RO-0505S/HP RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , SIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.9580
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSMA-P4 R-XSMA-P4
Length 19.6 mm 11.5 mm
Load Regulation-Max 12% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Seated Height-Max 10.7 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 6 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 4
Samacsys Manufacturer RECOM Power
Output Current-Max 0.2 A
Package Equivalence Code SIP4,.18
Qualification Status Not Qualified

Compare REM1-0505S (51000439) with alternatives

Compare RO-0505S/HP with alternatives