REM10-0512S/A
vs
CC10-0512SF-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TDK CORP
|
Package Description |
DIP-24/7
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
ANSI, CSA, EAC, EN, IEC
|
CSA, CE, EN, IEC, UL
|
Efficiency (Main Output) |
86.5%
|
84%
|
Input Voltage-Max |
9 V
|
9 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-P6
|
R-MDMA-T7
|
JESD-609 Code |
e3
|
|
Length |
31.8 mm
|
35.56 mm
|
Line Regulation-Max |
0.2%
|
0.0048%
|
Load Regulation-Max |
0.2%
|
0.833%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
7
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.83 A
|
0.8 A
|
Output Voltage-Max |
12.12 V
|
15 V
|
Output Voltage-Min |
11.88 V
|
11.4 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Ripple Voltage (Main Out) |
0.01414 Vrms
|
|
Seated Height-Max |
10.9 mm
|
8.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
9.96 W
|
9.6 W
|
Trim/Adjustable Output |
NO
|
YES
|
Warm-up Time |
0.03 s
|
|
Width |
20.3 mm
|
22.6 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFM
|
Pin Count |
|
11/7
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
2020-03-05
|
Screening Level |
|
IEC/EN/UL 62368-1
|
|
|
|
Compare REM10-0512S/A with alternatives
Compare CC10-0512SF-E with alternatives