RF2043
vs
ERA-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
MINI-CIRCUITS
|
Package Description |
SL,4LEAD,.073CIRC
|
CASE VV105, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4LEAD,.073CIRC
|
SL,4LEAD,.085CIRC
|
Power Supplies |
5.5 V
|
3 V
|
Supply Current-Max |
120 mA
|
35 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
17 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
|
1.7
|
|
|
|
Compare ERA-3 with alternatives