RF2043
vs
MAR-3SM+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
QORVO INC
|
MINI-CIRCUITS
|
Package Description |
SL,4LEAD,.073CIRC
|
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SL,4LEAD,.073CIRC
|
|
Power Supplies |
5.5 V
|
|
Supply Current-Max |
120 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Gain |
|
8 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e2
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Terminal Finish |
|
TIN SILVER OVER NICKEL
|
VSWR-Max |
|
1.7
|
|
|
|
Compare MAR-3SM+ with alternatives