RF2043
vs
RAM-6+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
MINI-CIRCUITS
|
Package Description |
SL,4LEAD,.073CIRC
|
ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-54 °C
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
SL,4LEAD,.073CIRC
|
SL,4LEAD,.1"SQ
|
Power Supplies |
5.5 V
|
3.5 V
|
Supply Current-Max |
120 mA
|
16 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
HYBRID
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
9 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e2
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Terminal Finish |
|
Tin/Silver/Nickel (Sn/Ag/Ni)
|
VSWR-Max |
|
5
|
|
|
|
Compare RAM-6+ with alternatives