RF2361
vs
RF2371
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
TSOP5/6,.11,37
|
TSSOP8,.1
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
10.5 dB
|
Input Power-Max (CW) |
10 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Frequency-Max |
2500 MHz
|
2000 MHz
|
Operating Frequency-Min |
150 MHz
|
700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSSOP8,.1
|
Power Supplies |
2.5/6 V
|
3/3.3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
27 mA
|
5 mA
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
2
|
1.5
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8517.70.00.00
|
JESD-609 Code |
|
e0
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare RF2361 with alternatives
Compare RF2371 with alternatives