RF3315
vs
SKY65009-21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, SOT-89, 3 PIN
|
4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
10.5 dB
|
Input Power-Max (CW) |
20 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
200 MHz
|
250 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
170 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare RF3315 with alternatives
Compare SKY65009-21 with alternatives