RF3805
vs
RF3805TR7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 1805 TO 1880 MHZ
|
IT CAN ALSO OPERATE AT 1805 TO 1880 MHZ
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
19 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Operating Frequency-Max |
1990 MHz
|
1990 MHz
|
Operating Frequency-Min |
1930 MHz
|
1930 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
VSWR-Max |
5
|
5
|
Base Number Matches |
6
|
1
|
JESD-609 Code |
|
e4
|
|
|
|
Compare RF3805 with alternatives
Compare RF3805TR7 with alternatives