RF5154
vs
RF5188
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
LCC16,.12SQ,20
|
3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
22 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
1910 MHz
|
1980 MHz
|
Operating Frequency-Min |
1850 MHz
|
1920 MHz
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Power Supplies |
3.4 V
|
3.4 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
200 mA
|
435 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
10
|
10
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare RF5154 with alternatives
Compare RF5188 with alternatives