RF5154
vs
RF5189
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
LCC16,.12SQ,20
|
3 X 3 MM, ROHS COMPLIANT, QFN-12
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
23 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
12
|
Operating Frequency-Max |
1910 MHz
|
2500 MHz
|
Operating Frequency-Min |
1850 MHz
|
2400 MHz
|
Operating Temperature-Max |
110 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC12,.12SQ,20
|
Power Supplies |
3.4 V
|
3/5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
200 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
10
|
2
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8517.70.00.00
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare RF5154 with alternatives
Compare RF5189 with alternatives