RFD20N03SM
vs
BUK9509-75A,127
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Package Description |
TO-252AA, 3 PIN
|
PLASTIC, SC-46, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
MEGAFET
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
75 V
|
Drain Current-Max (ID) |
20 A
|
75 A
|
Drain-source On Resistance-Max |
0.025 Ω
|
0.00995 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
TO-220AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
90 W
|
230 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78A
|
HTS Code |
|
8541.29.00.75
|
Factory Lead Time |
|
4 Weeks
|
Avalanche Energy Rating (Eas) |
|
562 mJ
|
Pulsed Drain Current-Max (IDM) |
|
440 A
|
|
|
|
Compare RFD20N03SM with alternatives
Compare BUK9509-75A,127 with alternatives
-
BUK9509-75A,127 vs BUK9509-75A
-
BUK9509-75A,127 vs IRF1010NSPBF
-
BUK9509-75A,127 vs IRFZ44ZSTRRPBF
-
BUK9509-75A,127 vs PSMN025-100D/T3
-
BUK9509-75A,127 vs IRF1010NSTRRPBF
-
BUK9509-75A,127 vs BUK752R7-30B,127
-
BUK9509-75A,127 vs BUK7506-75B,127
-
BUK9509-75A,127 vs BUK752R3-40E
-
BUK9509-75A,127 vs RFD15N06LESM9A