RFP25N05
vs
RFG45N06
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
50 V
|
60 V
|
Drain Current-Max (ID) |
25 A
|
45 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
7
|
3
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
AVALANCHE RATED
|
Case Connection |
|
DRAIN
|
Drain-source On Resistance-Max |
|
0.028 Ω
|
JEDEC-95 Code |
|
TO-247
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
131 W
|
Power Dissipation-Max (Abs) |
|
131 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
80 ns
|
Turn-on Time-Max (ton) |
|
120 ns
|
|
|
|
Compare RFG45N06 with alternatives