RGP10J vs SF18 feature comparison

RGP10J

Part not found

Search for RGP10J

SF18 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Base Number Matches 4

Compare SF18 with alternatives