RGSEC901-R-B-B-0 vs LRGSCK611-CS-B-D/006V feature comparison

RGSEC901-R-B-B-0 Carling Technologies

Buy Now Datasheet

LRGSCK611-CS-B-D/006V Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Samacsys Manufacturer Carling Technologies
Actuator Type ROCKER ROCKER
Body Breadth 27.58 mm 27.17 mm
Body Height 29.97 mm 29.97 mm
Body Length or Diameter 31.5 mm 27.58 mm
Contact (AC) Max Rating R Load 20A@125VAC 20A@125VAC
Contact Current(AC)-Max 20 A 20 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Illumination RED LAMP

Compare RGSEC901-R-B-B-0 with alternatives

Compare LRGSCK611-CS-B-D/006V with alternatives