RGSEC901-R-B-B-D
vs
LRGSCK611-CL-B-E/024V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
27.58 mm
|
27.17 mm
|
Body Height |
29.97 mm
|
29.97 mm
|
Body Length or Diameter |
31.5 mm
|
27.58 mm
|
Contact (AC) Max Rating R Load |
20A@125VAC
|
20A@125VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Illumination |
|
GREEN LAMP
|
|
|
|
Compare RGSEC901-R-B-B-D with alternatives
Compare LRGSCK611-CL-B-E/024V with alternatives