RH117MH vs IP117AHVRR1 feature comparison

RH117MH Linear Technology

Buy Now Datasheet

IP117AHVRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMELAB LTD
Part Package Code TO-39 TO-66
Package Description , TO-66,
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code Yes
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Package Code TO-66

Compare RH117MH with alternatives

Compare IP117AHVRR1 with alternatives