RHFAC16244K1
vs
RHFAC16244K02Q
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL48,.4,25
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Family |
AC
|
AC
|
JESD-30 Code |
R-CDFP-F48
|
R-CDFP-F48
|
Length |
15.75 mm
|
15.75 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Packing Method |
TR
|
|
Propagation Delay (tpd) |
11.5 ns
|
11.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.72 mm
|
2.72 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Width |
9.65 mm
|
9.65 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
FL48,.4,25
|
Prop. Delay@Nom-Sup |
|
11.5 ns
|
Screening Level |
|
MIL-PRF-38535 Class V
|
|
|
|
Compare RHFAC16244K1 with alternatives
Compare RHFAC16244K02Q with alternatives