RK73B1ETTD333J vs RK73B1ETTE333J feature comparison

RK73B1ETTD333J KOA Corporation

Buy Now Datasheet

RK73B1ETTE333J KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA CORP KOA CORP
Package Description SMT, 0402 SMT, 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature REFERENCE STANDARD : MIL-R-55342F
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH Tape, Plastic
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Reference Standard MIL-R-55342F MIL-R-55342F
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare RK73B1ETTD333J with alternatives

Compare RK73B1ETTE333J with alternatives