RK73B1ETTE333J vs D1004028A3302JP0 feature comparison

RK73B1ETTE333J KOA Corporation

Buy Now Datasheet

D1004028A3302JP0 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description SMT, 0402 CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Plastic TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Reference Standard MIL-R-55342F
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Silver/Palladium (Ag/Pd)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature RATED AC VOLTAGE (V) : 50
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73B1ETTE333J with alternatives

Compare D1004028A3302JP0 with alternatives