RK73B1ETTE333J
vs
D10/CRCW0402-IF20033K5%EF4E3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.35 mm
|
|
Package Length |
1 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Packing Method |
Tape, Plastic
|
|
Rated Power Dissipation (P) |
0.063 W
|
|
Reference Standard |
MIL-R-55342F
|
|
Resistance |
33000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0402
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Tolerance |
5%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
2
|
|
|
|
|
Compare RK73B1ETTE333J with alternatives