RK73H1ELTPS2203F vs D10/CRCW0402100220K1%ET6E3 feature comparison

RK73H1ELTPS2203F KOA Speer Electronics Inc

Buy Now Datasheet

D10/CRCW0402100220K1%ET6E3

Part not found

Search for D10/CRCW0402100220K1%ET6E3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 220000 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1

Compare RK73H1ELTPS2203F with alternatives