RK73H1ERTTPS2203F vs CRCW04022203F100RF4 feature comparison

RK73H1ERTTPS2203F KOA Corporation

Buy Now Datasheet

CRCW04022203F100RF4

Part not found

Search for CRCW04022203F100RF4
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0402
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 220000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V
Base Number Matches 2

Compare RK73H1ERTTPS2203F with alternatives