RK73H1ERTTPS2203F vs RCG0402100220K1%EE feature comparison

RK73H1ERTTPS2203F KOA Corporation

Buy Now Datasheet

RCG0402100220K1%EE Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Series RCG-E3

Compare RK73H1ERTTPS2203F with alternatives

Compare RCG0402100220K1%EE with alternatives