If you like Findchips… You will love Findchips PRO. Try it Now.
RK73H2BTTD3010F KOA Speer Electronics IncBuy Now Datasheet |
NRCS12F3010TRF NIC Components CorpBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | NIC COMPONENTS CORP |
Package Description | SMT, 1206 | CHIP, ROHS COMPLIANT |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | 8533.21.00.30 |
Additional Feature | PRECISION | |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.6 mm |
Package Length | 3.2 mm | 3.2 mm |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.6 mm |
Packing Method | TR, PUNCHED PAPER, 7 INCH | TR, PAPER, 7 INCH |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Rated Temperature | 70 °C | 70 °C |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | 301 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Manufacturer Series | NRCS | |
Series | NRCS | |