RL895-120M-RC
vs
RL895-120M
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Wirewound
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.04 Ω
|
0.04 Ω
|
Inductance-Nom (L) |
12 µH
|
12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
|
Lead Diameter |
0.7 mm
|
0.7 mm
|
Lead Length |
5 mm
|
5 mm
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Diameter |
7.8 mm
|
7.8 mm
|
Package Length |
9.5 mm
|
9.5 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Tray
|
|
Quality Factor-Min (at L-nom) |
40
|
|
Rated Current-Max |
2.6 A
|
2.6 A
|
Self Resonance Frequency |
13 MHz
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
3
|
Package Description |
|
RADIAL LEADED
|
|
|
|