RLD-78MAT1
vs
RLD-78MA-T1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE WITH BUILT-IN PHOTO DIODE
|
SINGLE WITH BUILT-IN PHOTO DIODE
|
Forward Voltage-Max |
1.9 V
|
|
JESD-609 Code |
e1
|
e1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Output Power-Nom |
5 mW
|
5 mW
|
Peak Wavelength |
785 nm
|
785 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1 mm
|
1 mm
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Threshold Current-Max |
35 mA
|
35 mA
|
Base Number Matches |
2
|
2
|
|
|
|