RM607024
vs
5-1415538-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
35.5 mm
|
38.5 mm
|
Body Height |
55.5 mm
|
55.5 mm
|
Body Length or Diameter |
38.5 mm
|
35.5 mm
|
Coil Current(DC)-Max |
0.067 A
|
|
Coil Operate Voltage(DC) |
18 V
|
|
Coil Power |
1600 mW
|
1700 mW
|
Coil Release Voltage(DC) |
2.4 V
|
|
Coil Resistance |
345 Ω
|
345 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact/Output Supply Type |
AC/DC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Packing Method |
TRAY
|
BOX
|
Physical Dimension |
38.5mm x 35.5mm x 55.5mm
|
|
Reference Standard |
UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
3PST
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
DUST PROOF
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
2
|
Contact Voltage(AC)-Max |
|
440 V
|
Contact Voltage(DC)-Max |
|
28 V
|
End Contact Material |
|
SILVER NICKEL
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-40 °C
|
Relay Form |
|
3 FORM A
|
|
|
|