RM741DE
vs
BM358N
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
BANEASA S A
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
JESD-609 Code |
e0
|
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Average Bias Current-Max (IIB) |
|
0.25 µA
|
Common-mode Reject Ratio-Nom |
|
70 dB
|
Input Offset Voltage-Max |
|
7000 µV
|
JESD-30 Code |
|
R-PDIP-T8
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Nom |
|
0.6 V/us
|
Surface Mount |
|
NO
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Unity Gain BW-Nom |
|
1000
|
|
|
|
Compare RM741DE with alternatives
Compare BM358N with alternatives