RM741DE vs OP07DN8 feature comparison

RM741DE Raytheon Semiconductor

Buy Now Datasheet

OP07DN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR LINEAR TECHNOLOGY CORP
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-609 Code e0 e0
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.003 µA
Frequency Compensation YES
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDIP-T8
Low-Offset YES
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Voltage Gain-Min 150000

Compare RM741DE with alternatives

Compare OP07DN8 with alternatives