RM809024
vs
RM808024
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
35.5 mm
|
35.5 mm
|
Body Height |
48.5 mm
|
48.5 mm
|
Body Length or Diameter |
38.5 mm
|
38.5 mm
|
Coil Current(DC)-Max |
0.05 A
|
0.05 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
475 Ω
|
475 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
25 A
|
25 A
|
Contact Current(DC)-Max |
25 A
|
25 A
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
DIN-RAIL MOUNT
|
DIN-RAIL MOUNT
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
38.5mm x 35.5mm x 48.5mm
|
38.5mm x 35.5mm x 48.5mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RM809024 with alternatives
Compare RM808024 with alternatives