RMDA29000
vs
TGA2525
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18 dB
|
14 dB
|
Input Power-Max (CW) |
10 dBm
|
22 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
31000 MHz
|
18000 MHz
|
Operating Frequency-Min |
27000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare RMDA29000 with alternatives
Compare TGA2525 with alternatives