RN131G-I/RM481
vs
RN-131G
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE-44
|
ROHS COMPLIANT, MODULE-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8529.90.22.00
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
R-XQMA-N44
|
R-XXMA-N44
|
Length |
37 mm
|
37 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
|
Telecom IC Type |
WIRELESS LAN CIRCUIT
|
LAN SWITCHING CIRCUIT
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Position |
QUAD
|
UNSPECIFIED
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare RN131G-I/RM481 with alternatives
Compare RN-131G with alternatives