RN202-0.3-02
vs
RN202-0.3/02
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHAFFNER HOLDING AG
|
SCHAFFNER EMV AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Schaffner
|
Schaffner
|
Approvals |
UL; VDE
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
|
Height |
13.5 mm
|
|
Length |
18.2 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current |
0.3 A
|
|
Rated Voltage |
250 V
|
|
Width |
8.8 mm
|
|
Base Number Matches |
4
|
4
|
Core Material |
|
FERRITE
|
DC Resistance |
|
1.275 Ω
|
Inductance-Nom (L) |
|
12000 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
RN
|
Number of Functions |
|
2
|
Number of Terminals |
|
4
|
Rated Current-Max |
|
0.3 A
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Test Frequency |
|
0.01 MHz
|
Tolerance |
|
50%
|
|
|
|