RN73F1ETD1020B vs RP73PF1E102RBTDF feature comparison

RN73F1ETD1020B MERITEK Electronics Corporation

Buy Now Datasheet

RP73PF1E102RBTDF TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP TE CONNECTIVITY LTD
Package Description SMT, 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 102 Ω 102 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Package Shape RECTANGULAR PACKAGE
Physical Dimension 1mm x .5mm x .3mm

Compare RN73F1ETD1020B with alternatives

Compare RP73PF1E102RBTDF with alternatives