RN73F1ETP9762B vs TC0225B9762E5E feature comparison

RN73F1ETP9762B MERITEK Electronics Corporation

Buy Now Datasheet

TC0225B9762E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.32 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper TR, Plastic
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 97600 Ω 97600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RN73F1ETP9762B with alternatives

Compare TC0225B9762E5E with alternatives