RN73F1JTD3302A vs SF06U3302AALQ feature comparison

RN73F1JTD3302A MERITEK Electronics Corporation

Buy Now Datasheet

SF06U3302AALQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN73
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RN73F1JTD3302A with alternatives

Compare SF06U3302AALQ with alternatives