RP100H-4805SRW/N vs QSB10048S05 feature comparison

RP100H-4805SRW/N RECOM Power Inc

Buy Now Datasheet

QSB10048S05 XP Power

Buy Now Datasheet
Source Content uid RP100H-4805SRW/N
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description , PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.5 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XDMA-P8
Length 61 mm 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Seated Height-Max 13.2 mm 12.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm 36.8 mm
Base Number Matches 2 2
Load Regulation-Max 0.2%

Compare RP100H-4805SRW/N with alternatives

Compare QSB10048S05 with alternatives