RP100H-4805SRW/N vs ASD100-48S5W-NROHS feature comparison

RP100H-4805SRW/N RECOM Power Inc

Buy Now Datasheet

ASD100-48S5W-NROHS Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Source Content uid RP100H-4805SRW/N
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH ASTRODYNE TDI CORP
Package Description , ROHS COMPLIANT, HALF BRICK PACKAGE-9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.5 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XDMA-P9
Length 61 mm 60.96 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm 14.478 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm 57.912 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9
Load Regulation-Max 0.2%
Qualification Status Not Qualified

Compare RP100H-4805SRW/N with alternatives

Compare ASD100-48S5W-NROHS with alternatives