RP240H-4805SRW/P vs IFH20048S05 feature comparison

RP240H-4805SRW/P RECOM Power Inc

Buy Now Datasheet

IFH20048S05 XP Power

Buy Now Datasheet
Source Content uid RP240H-4805SRW/P
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-PDMA-P9
JESD-609 Code e3
Length 61 mm 116.8 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm 13.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm 61 mm
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 9
Load Regulation-Max 0.2%

Compare RP240H-4805SRW/P with alternatives

Compare IFH20048S05 with alternatives