RP240H-4805SRW/P vs AJ80A-048L-050F40 feature comparison

RP240H-4805SRW/P RECOM Power Inc

Buy Now Datasheet

AJ80A-048L-050F40 Emerson Embedded Power

Buy Now Datasheet
Source Content uid RP240H-4805SRW/P
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-PBFM-P22
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 22
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 4 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 2
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Protections THERMAL
Qualification Status Not Qualified
Temperature Grade OTHER

Compare RP240H-4805SRW/P with alternatives

Compare AJ80A-048L-050F40 with alternatives