RP240H-4805SRW/P vs HPH-5/40-D48N feature comparison

RP240H-4805SRW/P RECOM Power Inc

Buy Now Datasheet

HPH-5/40-D48N Murata Power Solutions

Buy Now Datasheet
Source Content uid RP240H-4805SRW/P
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH MURATA POWER SOLUTIONS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XDMA-P9
Length 61 mm 60.96 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm 58.4 mm
Base Number Matches 1 1
Load Regulation-Max 0.25%

Compare RP240H-4805SRW/P with alternatives

Compare HPH-5/40-D48N with alternatives