RP240H-4805SRW/P vs VE-MCN0-CU feature comparison

RP240H-4805SRW/P RECOM Power Inc

Buy Now Datasheet

VE-MCN0-CU Vicor Corporation

Buy Now Datasheet
Source Content uid RP240H-4805SRW/P
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH VICOR CORP
Package Description , 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XXMA-X
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Part Package Code MODULE
Load Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Qualification Status Not Qualified
Temperature Grade OTHER

Compare RP240H-4805SRW/P with alternatives

Compare VE-MCN0-CU with alternatives