RP240H-4805SRW/P vs VI-LC30-MUH1 feature comparison

RP240H-4805SRW/P RECOM Power Inc

Buy Now Datasheet

VI-LC30-MUH1 Vicor Corporation

Buy Now Datasheet
Source Content uid RP240H-4805SRW/P
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 16.5 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XXMA-X10
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Protections OUTPUT OVER VOLTAGE
Temperature Grade OTHER

Compare RP240H-4805SRW/P with alternatives

Compare VI-LC30-MUH1 with alternatives