RP73F1E102RATD
vs
TC0225B1020TCE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Construction
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
102 Ω
102 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
HIGH PRECISION
Manufacturer Series
TC02
Package Shape
RECTANGULAR PACKAGE
Compare RP73F1E102RATD with alternatives
Compare TC0225B1020TCE with alternatives